Filter Your Search
1 - 4 of 4 results
|
SG261-02
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GTE MICROCIRCUITS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SG261D
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Green | 40 mA | 2.5 V | NO | 5 mm | 565 nm | |||||||||||||||||||||||
|
SG261-01
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SG261-03
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |