Filter Your Search
1 - 6 of 6 results
|
SG117AK/883B-RADHARD
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 Class B | 1M Rad(Si) V | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-204AA | , | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
SG117AK-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | , TO-204/-3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
SG117AK/883B-RADHARD
Microchip Technology Inc
|
Check for Price | Yes | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 Class B | 1M Rad(Si) V | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
SG117AK/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SILICON GENERAL INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
SG117AK/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
SG117AK-883B
Microchip Technology Inc
|
Check for Price | No | Active | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | , TO-204/-3 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop |