Filter Your Search
1 - 3 of 3 results
|
SG117K-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | , TO-204/-3 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||
|
SG117K-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Microsemi Corporation | ||
|
SG117K/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop |