Filter Your Search
1 - 4 of 4 results
![]() |
SG120-12K/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 32 V | 14 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.08 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-204AA | , TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
![]() |
SG120-12K
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 32 V | 14 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.08 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-204AA | , TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
SG120-12K/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 32 V | 14 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.08 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||
|
SG120-12K
Linfinity Microelectronics
|
Check for Price | No | Transferred | 32 V | 14 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.08 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop |