Filter Your Search
1 - 4 of 4 results
|
SG120-18L
Linfinity Microelectronics
|
Check for Price | No | Transferred | 33 V | 21 V | 18 V | 2.3 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.08 % | 1 | 18.6 V | 17.4 V | BIPOLAR | 3.3 % | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||
|
SG120-18L
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 33 V | 21 V | 18 V | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.6 V | 17.4 V | BIPOLAR | 3.3 % | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, | not_compliant | Fixed,Negative,Single Output,Standard Drop | QLCC | 20 | EAR99 | 8542.39.00.01 | |||||||||
|
SG120-18L/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 33 V | 21 V | 18 V | 2.3 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.08 % | 1 | 18.6 V | 17.4 V | BIPOLAR | 3.3 % | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
SG120-18L/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 33 V | 21 V | 18 V | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.6 V | 17.4 V | BIPOLAR | 3.3 % | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, | not_compliant | Fixed,Negative,Single Output,Standard Drop | QLCC | 20 | EAR99 | 8542.39.00.01 |