Filter Your Search
1 - 10 of 38 results
|
SG137AT
Microsemi Corporation
|
$20.3136 | No | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||
|
SG137AR/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | O-MBCY-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-66, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
SG137AT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||
|
SG137AT/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||
|
SG137AK/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
SG137AL-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | compliant | Adjustable,Negative,Single Output,Standard Drop | ||||||||
|
SG137AIG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | TO-257, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
SG137AT/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
SG137AL/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 500 mA | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | S-CQCC-N20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | QLCC | 20 | ||||||||||||||||||||||
|
SG137AK
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MICROSEMI CORP | , TO-204/-3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-204AA | 2 |