Filter Your Search
1 - 3 of 3 results
|
SG143T-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 6 mV | 2.5 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-99 | HERMETIC SEALED, METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
SG143T-883B
Microchip Technology Inc
|
Check for Price | No | Active | 6 mV | 2.5 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
SG143T/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 6 mV | 2.5 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-5, 8 PIN | unknown |