Filter Your Search
1 - 2 of 2 results
|
SG1536Y11628
Microchip Technology Inc
|
Check for Price | No | Active | 7 mV | 2 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||
|
SG1536Y11628
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7 mV | 2 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSEMI CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 8 |