Filter Your Search
1 - 6 of 6 results
|
SG1825CL/883-TR
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5.1 V | 30 V | 10 V | 10 mA | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | X-CQCC-N20 | e0 | Not Qualified | 70 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SG1825CL/883
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5.1 V | 30 V | 10 V | 10 mA | YES | PUSH-PULL | 1.5 MHz | CAN ALSO BE CONFIGURED IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | X-CQCC-N20 | e0 | Not Qualified | 70 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SG1825CL/883-TR
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 5.1 V | 30 V | 10 V | 10 mA | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | X-CQCC-N20 | e0 | Not Qualified | 70 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||
|
SG1825CL/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 30 V | 10 V | 2 A | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | |||||||||||||
|
SG1825CL/883
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 5.1 V | 30 V | 10 V | 10 mA | YES | PUSH-PULL | 1.5 MHz | CAN ALSO BE CONFIGURED IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | X-CQCC-N20 | e0 | Not Qualified | 70 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | ||||
|
SG1825CL-883B
Microsemi Corporation
|
Check for Price | No | Obsolete | 15 V | 5.1 V | 30 V | 10 V | 200 mA | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | X-CQCC-N20 | e0 | Not Qualified | 70 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation |