Filter Your Search
1 - 5 of 5 results
|
SG1845Y/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 30 V | 8.2 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG1845Y-883B
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.905 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
SG1845Y-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.905 mm | 5.08 mm | MICROSEMI CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SG1845Y-883B-TR
Microsemi Corporation
|
Check for Price | Transferred | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T8 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.905 mm | 5.08 mm | MICROSEMI CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG1845Y/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-8 | unknown |