Filter Your Search
1 - 10 of 125 results
|
SG2016CAN75.000000M-TLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||||||||||
|
X1G004801002000
Seiko Epson Corporation
|
Check for Price | Yes | Active | 48 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 2.6 mA | 3.63 V | 1.6 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,53/41 | YES | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | |||||
|
SG2016CAN75.000000M-TJBA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG2016CAN1.200000M-TJGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||||||||||
|
X1G004801005800
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 1.8 mA | 3.63 V | 1.6 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,53/41 | YES | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | |||||
|
SG2016CAN25.000000M-TJBA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG2016CAN1.200000M-TJBA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 1.2 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG2016CAN75.0000M-KJHAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | LCC4,.06X.08,49/37 | ||||
|
SG2016CAN25.000000M-TJHA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG2016CAN1.200000M-TLGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 1.2 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,49/37 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |