Filter Your Search
1 - 10 of 13 results
|
SG2021L
Linfinity Microelectronics
|
Check for Price | No | Transferred | 95 V | 500 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.6 V | S-CQCC-N20 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | LINFINITY MICROELECTRONICS | unknown | EAR99 | |||||||||||||||
|
SG2021J
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 95 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | AMPLIFIER | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | not_compliant | EAR99 | IN-LINE, R-CDIP-T16 | |||||||||||||
|
SG2021J/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 95 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | AMPLIFIER | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | not_compliant | EAR99 | IN-LINE, R-CDIP-T16 | |||||||||||||
|
SG2021N
Linfinity Microelectronics
|
Check for Price | No | Obsolete | NO | 16 | BIPOLAR | 350 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | 7 | DIP16,.3 | 95 V | ||||||||||||||||
|
SG2021L
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 95 V | 500 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | 1000 | AMPLIFIER | SILICON | 1.6 V | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MICROSEMI CORP | not_compliant | EAR99 | CHIP CARRIER, S-CQCC-N20 | |||||||||||||
|
SG2021J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 95 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | |||||||||||||||
|
SG2021L/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 95 V | 500 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | 1000 | AMPLIFIER | SILICON | 1.6 V | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MICROSEMI CORP | not_compliant | EAR99 | CHIP CARRIER, S-CQCC-N20 | |||||||||||||
|
SG2021J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 95 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | ||||||||||||||
|
SG2021J/DESC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 95 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | R-CDIP-T16 | e0 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | compliant | EAR99 | IN-LINE, R-CDIP-T16 | |||||||||||||||
|
SG2021DW
Linfinity Microelectronics
|
Check for Price | No | Obsolete | YES | 16 | BIPOLAR | 350 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | 7 | SOP16,.4 | 95 V |