Filter Your Search
1 - 2 of 2 results
|
SG217T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-P3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN , TO-39, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
SG217T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | EAR99 | 8542.39.00.01 |