Filter Your Search
1 - 4 of 4 results
|
SG2524BN
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.555 mm | 5.08 mm | MICROSEMI CORP | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | |||||
|
SG2524BN-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 V | 5 V | 40 V | 7 V | 4.95 V | 5.05 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.555 mm | 5.08 mm | MICROSEMI CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SG2524BN
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.555 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | Microchip | ||||||||||
|
SG2524BN
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-16 | unknown |