Filter Your Search
1 - 1 of 1 results
|
SG2524DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 40 V | 8 V | 100 mA | 10 mA | YES | PUSH-PULL | 450 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |