Filter Your Search
1 - 8 of 8 results
|
SG2526BDW-129008
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G18 | e3 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG2526BDWT/R
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G18 | e3 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
SG2526BDW
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-18 | unknown | ||||||||||||||||||
|
SG2526BDWT/R
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G18 | e3 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 18 | ||||||||||||
|
SG2526BDW
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G18 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROSEMI CORP | SOP, SOP18,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 18 | |||||||
|
SG2526BDW
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 200 mA | 15 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G18 | e3 | 85 °C | -25 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP18,.4 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
SG2526BDW-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G18 | e3 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
SG2526BDW-129008
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G18 | e3 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |