Filter Your Search
1 - 3 of 3 results
|
SG2526BN
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | MICROSEMI CORP | DIP | ROHS COMPLIANT, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SG2526BN
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-18 | unknown | |||||||||||||||||
|
SG2526BN
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 200 mA | 15 V | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T18 | e3 | 85 °C | -25 °C | 260 | 40 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.84 mm | 5.33 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | EAR99 | 8542.31.00.01 |