Filter Your Search
1 - 10 of 175 results
|
SG3225VAN73.500000-KJBAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 73.5 MHz | 50 % | 100 OHM | LVDS | OUTPUT ENABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC6,.1X.12,51 | unknown | Clock | ||
|
SG3225VAN700.000000M-KCBA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,67/51 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | LCC6,.1X.12,75/67 | unknown | Clock | ||
|
SG3225VAN156.250000M-KJBA5
Seiko Epson Corporation
|
Check for Price | Active | 156.25 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1x.12,98/67 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG3225VAN73.500000M-KJGA3
Epson Electronics America Inc
|
Check for Price | Active | 73.5 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,67/51 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | LCC6,.1X.12,75/67 | unknown | Clock | |||
|
SG3225VAN73.500000M-KJGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 73.5 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,75/67 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | SMD, 6 PIN | unknown | Clock | ||
|
SG3225VAN156.250000M-KEBA3
Seiko Epson Corporation
|
Check for Price | Active | 156.25 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1x.12,98/67 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG3225VAN700.000000M-KEGA6
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,67/51 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | LCC4,.1X.13,67/49 | unknown | Clock | ||
|
SG3225VAN312.500000M-KEGA6
Seiko Epson Corporation
|
Check for Price | Active | 312.5 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG3225VAN312.500000M-KEGAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 312.5 MHz | 30 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
SG3225VAN700.000000-KJBA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 50 % | 100 OHM | LVDS | OUTPUT ENABLE FUNCTION | 300 ps | NO | 300 ps | 30 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | LCC6,.1X.12,51 | unknown | Clock |