Filter Your Search
1 - 10 of 360 results
|
SG5032CCN2.500000HJGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 2.5 MHz | 50 % | 50 pF | 5 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG5032CCN50.000000M-HJGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | DILCC4,.12 | |||
|
SG5032CCN2.5000000M-HLGAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 2.5 MHz | 100 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | SMD, 4 PIN | |||
|
SG5032CCN2.500000M-HDBA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 2.5 MHz | 25 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG5032CCN50.000000M-HJBA3
Epson Electronics America Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
SG5032CCN25.0000M-HJBA
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG5032CCN50.000000M-HDBAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG5032CCN50.0000M-HDBA0
Epson Electronics America Inc
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||||||||||
|
SG5032CCN50.0000M-HDBA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG5032CCN25.000000HLGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 100 % | 50 pF | 5 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | DILCC4,.12 |