Filter Your Search
1 - 2 of 2 results
|
SG55461Y/883B
Microsemi Corporation
|
Check for Price | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 400 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | , | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SG55461Y/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | 300 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-8 | unknown |