Filter Your Search
1 - 3 of 3 results
|
SG6203SZ
onsemi
|
Check for Price | Obsolete | 12 V | 20 V | YES | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.813 mm | 1.752 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG6203SZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 6 V | 500 mA | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.813 mm | 1.752 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.31.00.01 | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |||
|
SG6203SZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 6 V | 500 mA | YES | SINGLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.813 mm | 1.752 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 |