Filter Your Search
1 - 2 of 2 results
|
SG6516SZ
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 15 V | 2.6 mA | 4 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-PDSO-G14 | e4 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.661 mm | 1.727 mm | ONSEMI | SOP-14 | 751EF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
SG6516SZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 4 V | 15 V | 2.6 mA | 4 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-PDSO-G14 | e3 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.661 mm | 1.727 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 14 |