Filter Your Search
1 - 10 of 360 results
|
SG7050CCN2.5000M-LGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG7050CCN50.0000M-HJBA
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG7050CCN25.000000M-HJBA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
SG7050CCN25.000000M-HJBA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
SG7050CCN2.500000M-TLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 2.5 MHz | 100 % | 50 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 3.63 V | 1.6 V | 60/40 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | |||||
|
SG7050CCN2.5000M-LGA0
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG7050CCN80.000000M-HLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 80 MHz | 100 % | 50 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG7050CCN50.000000HLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 50 MHz | 100 % | 50 pF | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||
|
SG7050CCN2.500000MHZHJG
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 2.5 MHz | 50 % | 50 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG7050CCN2.5000M-HJBA5
Epson Electronics America Inc
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) | SEIKO EPSON CORP | unknown | Clock |