Filter Your Search
1 - 10 of 29 results
|
SG723CJ
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 4.5 V | 45 mA | 1 | NO | ADJUSTABLE | 0.1 | 0.6 % | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SG723L/883B
Microsemi Corporation
|
Check for Price | Transferred | 45 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | S-CQCC-N20 | Not Qualified | 150 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
SG723T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 4.5 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.1 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | T-PACKAGE, 10 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||
|
SG723T
Microchip Technology Inc
|
Check for Price | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , CAN10,.23 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | Microchip | ||||||||||
|
SG723J-JAN
Microsemi Corporation
|
Check for Price | Transferred | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | MICROSEMI CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Microsemi Corporation | ||||||||||||||||||||||||||||||||||||||||
|
SG723T/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 0.01 | 0.15 % | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG723J-JAN
Microchip Technology Inc
|
Check for Price | Active | 7.5 V | 45 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.1 | 0.6 % | 1 | 37 V | 2 V | R-CDIP-T14 | 150 °C | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
SG723CN
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 0.02 | 0.2 % | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG723F
Microsemi Corporation
|
Check for Price | Transferred | 45 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | R-GDFP-F10 | Not Qualified | 150 °C | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SILICON GENERAL INC | , | unknown | DFP | 10 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
SG723J
Microchip Technology Inc
|
Check for Price | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop |