Filter Your Search
1 - 4 of 4 results
|
SG7805AK/DESC
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, TO-204/-3 | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
SG7805AK/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | Microsemi Corporation | ||
|
SG7805AK/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
SG7805AK-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop |