Filter Your Search
1 - 4 of 4 results
|
SG7805T/883B
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, CAN3/4,.2 | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
SG7805T/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | ||
|
SG7805T-883B
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7805T/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |