Filter Your Search
1 - 6 of 6 results
|
SG7815IG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | HERMETIC SEALED, TO-257, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
SG7815IG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-257, SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 | EAR99 | 8542.39.00.01 | |||
|
SG7815IG
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-257, SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | ||||||
|
SG7815IG/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | HERMETIC SEALED, TO-257, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815IG/883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-257, SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | |||||
|
SG7815IG-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop |