Filter Your Search
1 - 10 of 568 results
|
SG7808AK
Microsemi Corporation
|
Check for Price | Transferred | 25 V | 10.5 V | 8 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.12 V | 7.88 V | BIPOLAR | 1.5 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | TO3-3 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
SG7812ACT
Microsemi Corporation
|
Check for Price | Transferred | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.2 V | 11.8 V | BIPOLAR | 1.7 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SG7806G/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.06 % | 0.06 % | BIPOLAR | 6 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG7824AT/883B
Microsemi Corporation
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 24.4 V | 23.6 V | BIPOLAR | 1.7 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG7820AR/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 20 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.1 % | 0.14 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-213/-66 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SG7815AT/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
SG7806AT/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.03 % | 0.06 % | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG7806ACR
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.06 % | 0.06 % | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-213/-66 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SG7806R/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 6 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.06 % | 1 | 6.12 V | 5.88 V | BIPOLAR | 6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-213/-66 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | TO-66, 2 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
SG7824AK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.12 % | 0.16 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 |