Filter Your Search
1 - 4 of 4 results
|
SG7905AIG-883B
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7905AIG/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 25 V | 7.5 V | 5 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 2 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | unknown | Fixed,Negative,Single Output,Standard Drop | HERMETIC SEALED, TO-257, 3 PIN | |||||||
|
SG7905AIG/883B
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | , SIP3,.1TB | EAR99 | 8542.31.00.01 | |||||
|
SG7905AIG/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROSEMI CORP | compliant | Fixed,Negative,Single Output,Standard Drop | , SIP3,.1TB | EAR99 | 8542.39.00.01 | TO-257 | 3 |