Filter Your Search
1 - 10 of 11 results
|
SG7905AT/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39 | , CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
SG7905AT-883B
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7905AT-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7905AT
Microsemi Corporation
|
Check for Price | No | Transferred | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | SILICON GENERAL INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||
|
SG7905AT/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
SG7905AT/883B
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , CAN3/4,.2 | compliant | EAR99 | 8542.31.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
SG7905AT/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 25 V | 7.5 V | 5 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||
|
SG7905AT
Microchip Technology Inc
|
Check for Price | No | Active | 25 V | 7.5 V | 5 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||
|
SG7905AT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 25 V | 7.5 V | 5 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7905AT/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 25 V | 7.5 V | 5 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop |