Filter Your Search
1 - 4 of 4 results
|
SG7912K-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7912K/883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | , TO-204/-3 | EAR99 | 8542.31.00.01 | |||||
|
SG7912K/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | unknown | Fixed,Negative,Single Output,Standard Drop | METAL CAN, TO-3, 3 PIN | |||||||||
|
SG7912K/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | Fixed,Negative,Single Output,Standard Drop | , TO-204/-3 | EAR99 | 8542.39.00.01 | TO-39 | 2 |