Filter Your Search
1 - 2 of 2 results
|
SGH80N60UFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 310 ns | 85 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-3P | TO-3P, 3 PIN | 2 | unknown | ||||||||||
|
SGH80N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 7.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 200 W | MOTOR CONTROL | SILICON | 310 ns | 85 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P | TO-3P, 3 PIN | 3 | not_compliant | 3LD, TO3, PLASTIC, EIAJ SC-65, ISOLATED | EAR99 | 8541.29.00.95 |