Filter Your Search
1 - 1 of 1 results
|
SGM2022-DYN6/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 3.3 V | 2.8 V | 250 mV | 250 mA | 2.5 V | 350 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.00924 % | 0.00007 % | 1 | 2.856 V | 2.744 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.12,38 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | SG MICRO CORP | LSSOP, TSOP6,.12,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |