Filter Your Search
1 - 1 of 1 results
|
SGM2031-1.8YUDH4G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 2.5 V | 1.8 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0027 % | 0.0359856 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N4 | 150 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | SG MICRO CORP | UTDFN-4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |