Filter Your Search
1 - 1 of 1 results
|
SGM2036-0.8YUDH4G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 1.6 V | 800 mV | 940 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 6 V | 0.00312 % | 0.04 % | 1 | 820 mV | 780 mV | 2.5 % | S-PDSO-N4 | 150 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | SG MICRO CORP | UTDFN-4 | unknown | Fixed,Positive,Single Output,Ldo |