Filter Your Search
1 - 1 of 1 results
|
SGM2036-1.2YN5G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 1.6 V | 1.2 V | 590 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.00468 % | 0.04 % | 1 | 1.23 V | 1.17 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | SG MICRO CORP | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |