Filter Your Search
1 - 1 of 1 results
|
SGM2200-3.0YC5G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 26.4 V | 4 V | 3 V | 35 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 32 V | 0.01 % | 1 | 3.09 V | 2.91 V | 3 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | SG MICRO CORP | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |