Filter Your Search
1 - 1 of 1 results
|
SGM2200-3.3YN3LG/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 26.4 V | 4.5 V | 3.3 V | 35 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 32 V | 0.01 % | 1 | 3.399 V | 3.201 V | 3 % | R-PDSO-G3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | SG MICRO CORP | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |