Filter Your Search
1 - 2 of 2 results
|
SGR6N60UFTM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 6 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 202 ns | 54 ns | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||||
|
SGR6N60UFTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6.5 V | 6 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 150 ns | 20 V | 30 W | MOTOR CONTROL | SILICON | 202 ns | 54 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3 | 3 | not_compliant | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | EAR99 | 8541.29.00.95 |