Filter Your Search
1 - 3 of 3 results
|
SGS6N60UFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 202 ns | 54 ns | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220F | TO-220F, 3 PIN | 3 | unknown | EAR99 | |||||||
|
SGS6N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 300 ns | 20 V | 9 W | MOTOR CONTROL | SILICON | 202 ns | 54 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | not_compliant | EAR99 | |||
|
SGS6N60UFD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6.5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 300 ns | 20 V | 9 W | MOTOR CONTROL | SILICON | 202 ns | 54 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 |