Filter Your Search
1 - 10 of 907 results
|
LT1ZV40A
Sharp Corp
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 92.7 mcd | 591 nm | 120 deg | MILKY DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 800 µm | 1.25 mm | SHARP CORP | unknown | ||||||
|
LT1JR45A
Sharp Corp
|
Check for Price | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 9.6 mcd | 647 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 2.025 mm | 1.2 mm | 2.7 mm | SHARP CORP | unknown | ||||||||
|
GM2BB35QKAC
Sharp Corp
|
Check for Price | Obsolete | WHITE | 160 mA | 1 | YES | SURFACE MOUNT | PARALLEL CONNENCTED, 2 ELEMENTS WITH BUILT-IN RESISTOR | SINGLE COLOR LED | e4 | 100 °C | -30 °C | 2 | TR, 7 INCH | ROUND | GOLD | 2.5 mm | 1.9 mm | 2.4 mm | SHARP CORP | unknown | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||||||||
|
GL2HD6
Sharp Corp
|
Check for Price | No | Obsolete | RED | 30 mA | 1 | NO | RADIAL MOUNT | 12.0 mcd | 635 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | e0 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8 mm | 2 mm | SHARP CORP | unknown | ||||
|
GM1GC35200AC
Sharp Corp
|
Check for Price | Obsolete | GREEN | 15 mA | 1 | YES | SURFACE MOUNT | 54.0 mcd | 518 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | 2 | TR | RECTANGULAR | 1.65 mm | 350 µm | 1.2 mm | SHARP CORP | unknown | ||||||||
|
GL5PR43
Sharp Corp
|
Check for Price | Obsolete | RED | 10 mA | 1 | NO | RADIAL MOUNT | 40 mcd | 695 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 9 mm | 5 mm | SHARP CORP | unknown | 2 PIN | ||||||
|
GL112H9
Sharp Corp
|
Check for Price | Obsolete | YELLOW | 20 mA | 12 | NO | THROUGH HOLE MOUNT | 0.5 mcd | 585 nm | COMPLEX | SINGLE COLOR LED ARRAY | 70 °C | -20 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 8 mm | 4 mm | SHARP CORP | unknown | |||||||||
|
GL8EG48
Sharp Corp
|
Check for Price | No | Obsolete | YELLOW GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 6.0 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -25 °C | 2 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 2.54 mm | 7 mm | 3 mm | SHARP CORP | unknown | |||||
|
GL5EG71
Sharp Corp
|
Check for Price | No | Obsolete | YELLOW GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 65 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8 mm | 5 mm | SHARP CORP | unknown | ||||
|
GL8PR21
Sharp Corp
|
Check for Price | No | Obsolete | RED | 10 mA | 1 | NO | RADIAL MOUNT | 0.7 mcd | 695 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7 mm | 5 mm | SHARP CORP | unknown |