Filter Your Search
1 - 10 of 1,016 results
|
TN22-1500T
STMicroelectronics
|
$0.5849 | Yes | Obsolete | 2 kA | 100 µA | 175 mA | 1.5 mA | 400 V | 2 A | ASSYMETRIC SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 22 A | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||
|
SFS4202
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 mA | 600 V | 5 A | ASSYMETRIC SCR | SINGLE | 250 V/us | 2 V | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | 105 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
AD180S13KCC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.3 kV | 350 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
AD96S10KDC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 95 kA | 1 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 15 µs | 500 V/us | 2.4 kA | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
AD60F13KBC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 60 kA | 25 mA | 250 mA | 250 mA | 1.3 kV | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 10 µs | 500 V/us | 2.2 V | 1.45 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
PT85QWC45
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 A | 4.5 kV | 2.625 kA | ASSYMETRIC SCR | SINGLE | 16 V | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | DYNEX SEMICONDUCTOR LTD | DISK BUTTON, O-CXDB-X4 | 4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
SFS4203
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 mA | 700 V | 5 A | ASSYMETRIC SCR | SINGLE | 250 V/us | 2 V | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | 105 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
TYS806-1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 kA | 2 mA | 6 mA | 200 µA | 100 V | ASSYMETRIC SCR | 50 µs | 5 V/us | 2 V | 80 A | e0 | 100 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
AD60F08KEC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
A198S12TDF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 198 kA | 30 mA | 300 mA | 300 mA | 1.2 kV | 400 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | FAST | 15 µs | 1000 V/us | 2.7 V | 2.7 kA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |