Filter Your Search
1 - 5 of 5 results
|
SHM-49MC
C&D Technologies Inc
|
Check for Price | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 200 ns | 15 V | -15 V | FET | 160 ns | 30 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 7.62 mm | C&D TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
SHM-49MC-C
DATEL Inc
|
Check for Price | Active | SAMPLE AND HOLD CIRCUIT | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SHM-49MC
DATEL Inc
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 200 ns | 15 V | -15 V | FET | 160 ns | 30 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
SHM-49MC
Murata Power Solutions
|
Check for Price | No | Yes | Transferred | 13.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 200 ns | 15 V | -15 V | FET | 160 ns | 30 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 7.62 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
SHM-49MC-C
Murata Power Solutions
|
Check for Price | Yes | Active | 13.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 160 ns | 15 V | -15 V | HYBRID | 200 ns | -18 V | SAMPLE | 18 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |