Filter Your Search
1 - 1 of 1 results
|
SHV12-2.0K1000P
Traco Power
|
Check for Price | Yes | Not Recommended | 12 V | 16.5 V | 10.8 V | 2 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 0.03 % | 0.5 % | 1 | SHORT CIRCUIT | 0.002828 Vrms | HYBRID | 2 W | R-MDFM-P7 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 21 mm | 131 mm | 14.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |