Filter Your Search
1 - 2 of 2 results
|
SI-7321M
Allegro MicroSystems LLC
|
Check for Price | Yes | Not Recommended | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | 1 | 15 mA | 5.5 V | 3.3 V | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | 80 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HSSOP | SSOP44(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 18.6 mm | 2.45 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | HSSOP, SSOP44(UNSPEC) | 44 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SI-7321M
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 3.3 V | COMMERCIAL EXTENDED | R-PDSO-G44 | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SSOP | SSOP44(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 18.6 mm | 2.45 mm | 7.5 mm | SANKEN ELECTRIC CO LTD | HSOP-44 | unknown | EAR99 | 8542.39.00.01 | SANKEN ELECTRIC CO. |