Filter Your Search
1 - 1 of 1 results
|
SI1030-B-GM3
Silicon Laboratories Inc
|
$7.1125 | Yes | Yes | Obsolete | 8 | 30 MHz | 131072 | 8448 | 8051 | 25 MHz | 53 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 3.8 V | 2.4 V | INDUSTRIAL | R-PBGA-N85 | 3 | 85 °C | -40 °C | 260 | 40 | 85 | PLASTIC/EPOXY | VFLGA | LGA85,12X16,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 940 µm | 6 mm | 8 mm | SILICON LABORATORIES INC | VFLGA, LGA85,12X16,20 | compliant | 8542.31.00.01 | Silicon Labs |