Filter Your Search
1 - 2 of 2 results
|
SI2307BDS-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.5 A | 78 mΩ | 75 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SILICON | 61 ns | 40 ns | TO-236AB | R-PDSO-G3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay | |||||
|
SI2307BDS-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.5 A | 78 mΩ | 75 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SILICON | 61 ns | 40 ns | TO-236AB | R-PDSO-G3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 |