Filter Your Search
1 - 2 of 2 results
|
SI-3033CA
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 3.3 V | 1 V | 1.5 A | 1 | NO | FIXED | 20 V | 0.03 % | 0.1 % | BIPOLAR | 2 % | R-PZIP-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, ZIP5,.15,.17,67TB | unknown | EAR99 | 8542.39.00.01 | ||
|
SI-3033C
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 3.3 V | 1 V | 1.5 A | 1 | NO | FIXED | 20 V | 0.03 % | 0.1 % | BIPOLAR | 4 % | R-PZIP-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, ZIP5,.15,.17,67TB | unknown | EAR99 | 8542.39.00.01 |