Filter Your Search
1 - 2 of 2 results
|
SI4472DY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 150 V | 1 | 7.7 A | 47 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.9 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | |||||
|
SI4472DY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 150 V | 1 | 7.7 A | 47 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | SOT | 8 |