Filter Your Search
1 - 2 of 2 results
|
SI4734-D60-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | |||
|
SI4734-D60-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SKYWORKS SOLUTIONS INC | compliant | Skyworks |